+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0445

Module robotics: laser scanner; 5VDC; 12m; 360°; Resol: 1°,2mm

Manufacturer: DFROBOT

Manufacturer part number:
DFR0445
TME Symbol:
DF-DFR0445

Specification

Manufacturer
DFROBOT
Type of robotics module
laser scanner
Range
12m
Viewing angle
360°
Measuring resolution
1°, 2mm
Measurement frequency
10Hz
Supply voltage
  • 5V DC
Gross weight420 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0445
0 in TME stock
Net price for quantities from 1 pcs - 291.21 EURGross price for quantities from 1 pcs - 291.21 EUR
No. of pieces (Multiplicity: 1)