+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0446

Module robotics: Li-Po/Li-Ion charger; 4.5÷6VDC; 5V; Uout: 5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0446
TME Symbol:
DF-DFR0446

Specification

Manufacturer
DFROBOT
Type of robotics module
Li-Po/Li-Ion charger
Max. charging current
2.5A
Output voltage
5V, 5V DC
Information
product is not a working device, but only component
Maximum output current
2.5A
Supply voltage
  • 4.5...6V DC
Gross weight13.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Charger Modules DFROBOT,
*
DFR0446
0 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.