+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of robotics module | DC-motor driver | |
Manufacturer series | FireBeetle | |
Integrated circuit | STM8S105, TB6612FNG | |
Interface | I2C | |
Continuous output current per channel | 1.2A | |
Motor input voltage | 4...12V | |
Logic input voltage | 3.3...5V | |
Kit contents | module | |
Board dimensions | 58x29mm | |
Colour | black | |
Information | product is not a working device, but only component |