+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0667

Module robotics: Li-Po/Li-Ion charger; 5VDC; USB micro; TP4056X


Manufacturer: DFROBOT

Manufacturer part number:
DFR0667
TME Symbol:
DF-DFR0667

Specification

Manufacturer
DFROBOT
Type of robotics module
Li-Po/Li-Ion charger
Connection
USB micro
Integrated circuit
TP4056X
Max. charging current
0.5A
Dimensions
16.5x25mm
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight7.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Charger Modules DFROBOT,
*
DFR0667
14 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.