+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0673

Module robotics: voltage indicator; voltmeter; 2.5÷30VDC

Manufacturer: DFROBOT

Manufacturer part number:
DFR0673
TME Symbol:
DF-DFR0673

Specification

Manufacturer
DFROBOT
Type of robotics module
voltage indicator
Kind of module
voltmeter
Dimensions
23x15x10mm
Cable length
0.2m
Display colour
red
DC voltage measuring range
2.5...30V
Supply voltage
  • 2.5...30V DC
Gross weight7.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT
*
DFR0673
Product withdrawn from the offer
Use the specification table below to search for similar products