+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0675-EN

Module robotics: audio; amplifier; 5÷24VDC; 20/20W

Manufacturer: DFROBOT

Manufacturer part number:
DFR0675-EN
TME Symbol:
DF-DFR0675-EN

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Kind of module
amplifier
Power
20/20W
Information
product is not a working device, but only component
Bluetooth version
5.0, BLE
Supply voltage
  • 5...24V DC
Gross weight29.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
*
DFR0675-EN
0 in TME stock
Net price for quantities from 1 pcs - 8.04 EURGross price for quantities from 1 pcs - 8.04 EUR
No. of pieces (Multiplicity: 1)