+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0712

Module robotics: charging; induction charging; 2A; 12V; 5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0712
TME Symbol:
DF-DFR0712

Specification

Manufacturer
DFROBOT
Type of robotics module
charging
Kind of module
induction charging
Max. charging current
2A
Input voltage
12V
Information
product is not a working device, but only component
Output voltage
5V DC
Kit contents
  • receiver
  • transmitter
Gross weight29.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Charger Modules DFROBOT
*
DFR0712
Product withdrawn from the offer
Use the specification table below to search for similar products