+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0816

Module robotics: controller; 5VDC; I2C,SPI,UART; PWM: 1

Manufacturer: DFROBOT

Manufacturer part number:
DFR0816
TME Symbol:
DF-DFR0816

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Number of PWM channels
1
Number of analog inputs
2
Microcontroller
ATMEGA32U4
Information
product is not a working device, but only component
Number of digital inputs
2
Supply voltage
  • 5V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight8.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0816
6 in TME stock
Net price for quantities from 1 pcs - 12.22 EURGross price for quantities from 1 pcs - 12.22 EUR
Net price for quantities from 5 pcs - 10.77 EURGross price for quantities from 5 pcs - 10.77 EUR
No. of pieces (Multiplicity: 1)