+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0844

Module robotics: converter; logic level shifter; TXS0108E; Ch: 8


Manufacturer: DFROBOT

Manufacturer part number:
DFR0844
TME Symbol:
DF-DFR0844

Specification

Manufacturer
DFROBOT
Type of robotics module
converter
Kind of module
logic level shifter
Integrated circuit
TXS0108E
Number of channels
8
Data transfer rate
60Mbps
Dimensions
15.5x26mm
Information
product is not a working device, but only component
Gross weight3.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters DFROBOT,
*
DFR0844
9 in TME stock
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 5 pcs - 4.74 USDGross price for quantities from 5 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.