+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRI0017

DC-motor driver; analog,PWM; Icont out per chan: 2A; Ch: 2


Manufacturer: DFROBOT

Manufacturer part number:
DRI0017
TME Symbol:
DF-DRI0017

Specification

Manufacturer
DFROBOT
Type of robotics module
DC-motor driver
Continuous output current per channel
2A
Motor input voltage
4.8...35V
Logic input voltage
4.8V
Number of channels
2
Kit contents
module
Board dimensions
56x57mm
Maximum current
2A
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Interface
  • analog
  • PWM
Gross weight32.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules DFROBOT
*
DRI0017
Product withdrawn from the offer
Use the specification table below to search for similar products