+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRI0040

DC-motor driver; HR8833; analog,PWM; Uin mot: 3.3÷10V; Ch: 2; 1.5A


Manufacturer: DFROBOT

Manufacturer part number:
DRI0040
TME Symbol:
DF-DRI0040

Specification

Manufacturer
DFROBOT
Type of robotics module
DC-motor driver
Integrated circuit
HR8833
Motor input voltage
3.3...10V
Logic input voltage
3.3...5V
Number of channels
2
Kit contents
module
Board dimensions
18x13mm
Maximum current
1.5A
Information
product is not a working device, but only component
Interface
  • analog
  • PWM
Gross weight7.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules DFROBOT,
*
DRI0040
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 5.95 USD
Net price for quantities from 3 pcs - 5.26 USDGross price for quantities from 3 pcs - 5.26 USD