+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRI0042

DC-motor driver; PWM,TTL; Icont out per chan: 12A; 12÷36V; Ch: 1

Manufacturer: DFROBOT

Manufacturer part number:
DRI0042
TME Symbol:
DF-DRI0042

Specification

Manufacturer
DFROBOT
Type of robotics module
DC-motor driver
Continuous output current per channel
12A
Motor input voltage
12...36V
Number of channels
1
Maximum current
20A
Information
product is not a working device, but only component
Interface
  • PWM
  • TTL
Gross weight42.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules DFROBOT,
*
DRI0042
20 in TME stock
Net price for quantities from 1 pcs - 21.19 USDGross price for quantities from 1 pcs - 21.19 USD
No. of pieces (Multiplicity: 1)