+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of motor | DC | |
Kind of motor | with encoder, with gearbox | |
Max. operating current | 7A | |
Shaft surface | D spring | |
Nominal rot. speed measured after gear | 83rpm | |
Torque | max. 4.4Nm | |
Gear | 131:1 | |
Shaft diameter | 6mm | |
Operating current | 0.35A | |
Double sided shaft | no | |
Resolution | 2096imp/revol. | |
Interface | TTL | |
Information | product is not a working device, but only component |