+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

FIT0449

Module robotics: audio; loudspeaker; Gravity; 2÷5VDC


Manufacturer: DFROBOT

Manufacturer part number:
FIT0449
TME Symbol:
DF-FIT0449

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Kind of module
loudspeaker
Manufacturer series
Gravity
Information
product is not a working device, but only component
Supply voltage
  • 2...5V DC
Gross weight23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
See other products from this series.:
*
FIT0449
10 in TME stock
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.