+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0099

Module robotics: camera; Resolution: VGA/QVA/160*120; 5VDC; UART

Manufacturer: DFROBOT

Manufacturer part number:
SEN0099
TME Symbol:
DF-SEN0099

Specification

Manufacturer
DFROBOT
Type of robotics module
camera
Resolution
VGA/QVA/160*120
Integrated circuit
OV7725
Interface
UART
Operating current
80...100mA
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Data transfer rate
115.2kbps
Supply voltage
  • 5V DC
Gross weight51.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Camera Modules DFROBOT
*
SEN0099
Product withdrawn from the offer
Use the specification table below to search for similar products