+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0158

Module robotics: camera; IR positioning camera; 3.3÷5VDC; I2C


Manufacturer: DFROBOT

Manufacturer part number:
SEN0158
TME Symbol:
DF-SEN0158

Specification

Manufacturer
DFROBOT
Type of robotics module
camera
Kind of sensor
IR positioning camera
Resolution
128x96 px
Interface
I2C
Viewing angle
33°
Additional functions
tracking of 4 IR emmitting/reflecting objects
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Gross weight24.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Camera Modules DFROBOT
*
SEN0158
Product withdrawn from the offer
Use the specification table below to search for similar products