+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SEN0189

Sensor: turbidity; optical; analog; 5VDC; Kit: module,cables; Ch: 1


Manufacturer: DFROBOT

Manufacturer part number:
SEN0189
TME Symbol:
DF-SEN0189

Specification

Manufacturer
DFROBOT
Type of sensor
turbidity
Kind of sensor
optical
Interface
analog
Manufacturer series
Gravity
Number of channels
1
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 5V DC
Kit contents
  • cables
  • module
Gross weight26.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0189
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.14 USDGross price for quantities from 1 pcs - 11.14 USD