+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0197

Sensor: sound; digital; Gravity; 5VDC; module,cables; Ch: 1; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
SEN0197
TME Symbol:
DF-SEN0197

Specification

Manufacturer
DFROBOT
Type of sensor
sound
Interface
digital
Manufacturer series
Gravity
Number of channels
1
Sensors features
recording time up to 10 seconds
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 5V DC
Kit contents
  • cables
  • module
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT
*
SEN0197
Product withdrawn from the offer
Use the specification table below to search for similar products