+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0521

Sensor: movement; microwave; 4.5÷5.5VDC; 22mA; Dim: 20x18mm; 120°

Manufacturer: DFROBOT

Manufacturer part number:
SEN0521
TME Symbol:
DF-SEN0521

Specification

Manufacturer
DFROBOT
Type of sensor
movement
Kind of sensor
microwave
Operating current
22mA
Dimensions
20x18mm
Distance measurement range
0...11m
Viewing angle
120°
Operating temperature
-40...85°C
Information
product is not a working device, but only component
Operating frequency
5.8GHz
Supply voltage
  • 4.5...5.5V DC
Gross weight3.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0521
5 in TME stock
Net price for quantities from 1 pcs - 17.12 EURGross price for quantities from 1 pcs - 17.12 EUR
Net price for quantities from 3 pcs - 15.10 EURGross price for quantities from 3 pcs - 15.10 EUR
No. of pieces (Multiplicity: 1)