+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0070

Module robotics: communication; converter; 3.3÷5VDC


Manufacturer: DFROBOT

Manufacturer part number:
TEL0070
TME Symbol:
DF-TEL0070

Specification

Manufacturer
DFROBOT
Type of robotics module
communication
Kind of module
converter
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Interface
  • RS232
  • RS485
  • TTL
  • USB
Gross weight17.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters DFROBOT,
*
TEL0070
4 in TME stock
Net price for quantities from 1 pcs - 16.25 EURGross price for quantities from 1 pcs - 16.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.