+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0118

Communication; WiFi; 3.3÷5VDC; UART x4; Gravity; 35x32mm; 2.4GHz

Manufacturer: DFROBOT

Manufacturer part number:
TEL0118
TME Symbol:
DF-TEL0118

Specification

Manufacturer
DFROBOT
Type of robotics module
communication
Kind of module
WiFi
Interface
UART x4
Manufacturer series
Gravity
Dimensions
35x32mm
Operating frequency
2.4GHz
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Gross weight14.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers DFROBOT
*
TEL0118
Product withdrawn from the offer
Use the specification table below to search for similar products