+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0140-1

Module robotics: communication; transmitter RF,RF receiver


Manufacturer: DFROBOT

Manufacturer part number:
TEL0140-1
TME Symbol:
DF-TEL0140-1

Specification

Manufacturer
DFROBOT
Type of robotics module
communication
Kind of module
RF receiver, transmitter RF
Operating frequency
433MHz
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight18.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
TEL0140-1
0 in TME stock
Net price for quantities from 1 pcs - 14.67 EURGross price for quantities from 1 pcs - 14.67 EUR
Net price for quantities from 3 pcs - 12.94 EURGross price for quantities from 3 pcs - 12.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.