+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF02SA-E3/77

Bridge rectifier: single-phase; Urmax: 200V; If: 1A; Ifsm: 30A; DFS

Manufacturer: VISHAY

Manufacturer part number:
DF02SA-E3/77
TME Symbol:
DF02SA-E3/77

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
1A
Max. forward impulse current
30A
Case
DFS
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. VISHAY,
*
DF02SA-E3/77
0 in TME stock
Net price for quantities from 1500 pcs - 0.17 EURGross price for quantities from 1500 pcs - 0.17 EUR
Net price for quantities from 3000 pcs - 0.16 EURGross price for quantities from 3000 pcs - 0.16 EUR
Net price for quantities from 4500 pcs - 0.16 EURGross price for quantities from 4500 pcs - 0.16 EUR
Net price for quantities from 7500 pcs - 0.15 EURGross price for quantities from 7500 pcs - 0.15 EUR
Net price for quantities from 9000 pcs - 0.15 EURGross price for quantities from 9000 pcs - 0.15 EUR
Net price for quantities from 15000 pcs - 0.15 EURGross price for quantities from 15000 pcs - 0.15 EUR
Net price for quantities from 37500 pcs - 0.14 EURGross price for quantities from 37500 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.