+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF08S

Bridge rectifier: single-phase; 800V; If: 1.5A; Ifsm: 50A; SDIP 4L


Manufacturer: ONSEMI

Manufacturer part number:
DF08S
TME Symbol:
DF08S

Specification

Manufacturer
ONSEMI
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
1.5A
Max. forward impulse current
50A
Case
SDIP 4L
Electrical mounting
SMT
Kind of package
reel, tape
Gross weight0.408 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. ONSEMI,
*
DF08S
3269 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 200 pcs - 0.39 USDGross price for quantities from 200 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 1500 pcs - 0.27 USDGross price for quantities from 1500 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs