+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF1502S-E3/45

Bridge rectifier: single-phase; Urmax: 200V; If: 1.5A; Ifsm: 50A

NEW

Manufacturer: VISHAY

Manufacturer part number:
DF1502S-E3/45
TME Symbol:
DF1502S-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
1.5A
Max. forward impulse current
50A
Case
DFS
Electrical mounting
SMT
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight0.53 g
See other products in this category: SMD/THT sing. phase diode bridge rectif. VISHAY,
*
DF1502S-E3/45
0 in TME stock
Net price for quantities from 5000 pcs - 0.23 EURGross price for quantities from 5000 pcs - 0.23 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.