+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HIROSE | |
Type of connector | PCB to PCB | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 20 | |
Manufacturer series | DF40 | |
Spatial orientation | vertical | |
Current rating | 0.3A | |
Electrical mounting | SMT | |
Mechanical mounting | on PCBs | |
Contacts pitch | 0.4mm | |
Contact plating | gold-plated | |
Mechanical durability | 30 cycles | |
Operating temperature | -30...85°C |