+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFON-1100.00

Display; 4÷20mA; SSR; SSR; OUT1: 75mA; OUT2: 75mA; 0.1%; DFON

Manufacturer: BAUMER

Manufacturer part number:
DFON-1100.00

Alternative designations: 11100792

TME Symbol:
DFON-1100.00

Specification

Manufacturer
BAUMER
Type of pneumatic module
display
Kind of input 1
4...20mA
Kind of output 1
SSR
Kind of output 2
SSR
Output 1 electrical parameters
75mA
Output 2 electrical parameters
75mA
Measurement accuracy
0.1%
The programming method
touch screen
Regulation for output 1
ON-OFF
Regulation for output 2
ON-OFF
Display features
not activated SSR
Manufacturer series
DFON
Operating temperature
-30...80°C
Related items
9701-0001
Gross weight164.6 g
Certificates
See other products in this category: Instrumentation BAUMER,
See other products from this series.:
*
DFON-1100.00
0 in TME stock
Net price for quantities from 1 pcs - 202.29 USDGross price for quantities from 1 pcs - 202.29 USD
No. of pieces (Multiplicity: 1)