+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG100X600NA

Module: diode; double independent; 600V; If: 50Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DHG100X600NA
TME Symbol:
DHG100X600NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
50A x2
Case
SOT227B
Max. forward voltage
2.2V
Max. forward impulse current
430A
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Kind of package
tube
Technology
Sonic FRD™
Gross weight30 g
Certificates
See other products in this category: Diode modules IXYS,
*
DHG100X600NA
0 in TME stock
Net price for quantities from 100 pcs - 45.18 USDGross price for quantities from 100 pcs - 45.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.