+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG50X650NA

Module: diode; double independent; 650V; If: 25Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DHG50X650NA
TME Symbol:
DHG50X650NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
650V
Load current
25A x2
Case
SOT227B
Max. forward voltage
2.03V
Max. forward impulse current
200A
Electrical mounting
screw
Max. load current
50A
Mechanical mounting
screw
Kind of package
tube
Technology
Sonic FRD™
Reverse recovery time
35ns
Gross weight30 g
Certificates
See other products in this category: Diode modules IXYS,
*
DHG50X650NA
0 in TME stock
Net price for quantities from 1 pcs - 41.67 EURGross price for quantities from 1 pcs - 41.67 EUR
Net price for quantities from 3 pcs - 37.05 EURGross price for quantities from 3 pcs - 37.05 EUR
Net price for quantities from 10 pcs - 33.25 EURGross price for quantities from 10 pcs - 33.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.