+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN-GE4-BT-90W

Switch Ethernet; RJ45 PoE++ socket x4; black; 100m; plastic; 85W


Manufacturer: LANBERG

Manufacturer part number:
DIN-GE4-BT-90W
TME Symbol:
DIN-GE4-BT-90W

Specification

Manufacturer
LANBERG
Type of PC accessories
switch Ethernet
Connection
RJ45 PoE++ socket x4
Colour
black
Range
100m
Standard
IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x
Enclosure material
plastic
Power
85W
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Support
PoE++
Mounting
for DIN rail mounting
Operating temperature
-10...40°C
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
  • MDI
  • MDI-X
PC accessories features
  • LED status indicator
  • PnP
  • Power over Ethernet (PoE)
Gross weight84.6 g
Certificates
EAN code5901969447293
See other products in this category: Computer Adapters LANBERG,
*
DIN-GE4-BT-90W
1 in TME stock
Net price for quantities from 1 pcs - 36.37 USDGross price for quantities from 1 pcs - 36.37 USD
Net price for quantities from 3 pcs - 32.33 USDGross price for quantities from 3 pcs - 32.33 USD
Net price for quantities from 5 pcs - 28.29 USDGross price for quantities from 5 pcs - 28.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.