+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN319-KU-50-M10-C

Ball knob; Ø: 50mm; Int.thread: M10; 21mm; duroplast PF


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN319-KU-50-M10-C
TME Symbol:
DIN319-KU-50-M10-C

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
50mm
Internal thread
M10
Thread length
21mm
Body material
duroplast PF
Body colour
black
Version
with internal thread
Gross weight90.526 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN319-KU-50-M10-C
0 in TME stock
Net price for quantities from 1 pcs - 2.68 EURGross price for quantities from 1 pcs - 2.68 EUR
Net price for quantities from 5 pcs - 2.36 EURGross price for quantities from 5 pcs - 2.36 EUR
Net price for quantities from 10 pcs - 2.13 EURGross price for quantities from 10 pcs - 2.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.