+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN319-KU-50-M12-C

Ball knob; Ø: 50mm; Int.thread: M12; 21mm; duroplast PF


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN319-KU-50-M12-C
TME Symbol:
DIN319-KU-50-M12-C

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
50mm
Internal thread
M12
Thread length
21mm
Body material
duroplast PF
Body colour
black
Version
with internal thread
Gross weight96.75 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN319-KU-50-M12-C
18 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 5 pcs - 2.94 USDGross price for quantities from 5 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs