+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 467-M4

Knob; Ø: 16mm; Int.thread: M4; H: 4mm; oxidized steel; DIN 467


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 467-M4
TME Symbol:
DIN467-M4

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
Internal thread
M4
Height
4mm
Body material
oxidized steel
Body colour
black
DIN standard
DIN 467
Mechanical elements features
knurled
Gross weight5.077 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 467-M4
98 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 25 pcsBag = 100 pcs