+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIP1490

Heatsink: extruded; DIP14,DIP16; L: 21mm; W: 10.5mm; H: 7.3mm; 24K/W

Manufacturer: BOYD CORP

Manufacturer part number:
DIP1490
TME Symbol:
DIP1490

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
DIP14, DIP16
Length
21mm
Width
10.5mm
Height
7.3mm
Thermal resistance
24K/W
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
DIP1490
0 in TME stock
Net price for quantities from 1 pcs - 5.10 EURGross price for quantities from 1 pcs - 5.10 EUR
No. of pieces (Multiplicity: 1)