+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK1F3EA222M86RBH01

Capacitor: ceramic; 2.2nF; 300V; F; ±20%; SMD; 11.4x6x2.5mm


Manufacturer: MURATA

Manufacturer part number:
DK1F3EA222M86RBH01
TME Symbol:
DK1F3EA222M86RBH01

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
300V
Dielectric
F
Tolerance
±20%
Mounting
SMD
Manufacturer series
DK
Dimensions
11.4x6x2.5mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DK1F3EA222M86RBH01
0 in TME stock
Net price for quantities from 2500 pcs - 0.61 EURGross price for quantities from 2500 pcs - 0.61 EUR
Net price for quantities from 5000 pcs - 0.57 EURGross price for quantities from 5000 pcs - 0.57 EUR
Net price for quantities from 7500 pcs - 0.55 EURGross price for quantities from 7500 pcs - 0.55 EUR
Net price for quantities from 10000 pcs - 0.55 EURGross price for quantities from 10000 pcs - 0.55 EUR
Net price for quantities from 12500 pcs - 0.54 EURGross price for quantities from 12500 pcs - 0.54 EUR
Net price for quantities from 17500 pcs - 0.53 EURGross price for quantities from 17500 pcs - 0.53 EUR
Net price for quantities from 25000 pcs - 0.53 EURGross price for quantities from 25000 pcs - 0.53 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.