+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL0805-2.2

Inductor: ferrite; SMD; 0805; 2.2uH; 30mA; R: 650mΩ; A: 2mm; B: 0.5mm

Manufacturer: FERROCORE

Manufacturer part number:
DL0805-2.2
TME Symbol:
DL0805-2.2

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
2.2µH
Operating current
30mA
Resistance
0.65Ω
Resonant frequency
50MHz
Q factor
45
Test frequency
10MHz
A dimension
2mm
B dimension
0.5mm
C dimension
0.85mm
D dimension
0.53mm
Dimensions
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL0805-2.2
0 in TME stock
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.