+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL1210-2.2

Inductor: wire; SMD; 1210; 2.2uH; 320mA; R: 1Ω

Manufacturer: FERROCORE

Manufacturer part number:
DL1210-2.2
TME Symbol:
DL1210-2.2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
2.2µH
Operating current
0.32A
Resistance
Resonant frequency
75MHz
Q factor
30
Test frequency
7.96MHz
Dimensions
Gross weight0.069 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1210-2.2
2131 in TME stock
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 2000 pcs - 0.15 EURGross price for quantities from 2000 pcs - 0.15 EUR
Net price for quantities from 6000 pcs - 0.13 EURGross price for quantities from 6000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs