+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL16-1

Inductor: wire; SMD; 1uH; Ioper: 2.9A; R: 50mΩ; Isat: 2.9A; A: 6.6mm


Manufacturer: FERROCORE

Manufacturer part number:
DL16-1
TME Symbol:
DL16-1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
2.9A
Resistance
50mΩ
Resonant frequency
0.13GHz
Saturation current
2.9A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
6.6mm
B dimension
4.45mm
C dimension
3.94mm
D dimension
2.92mm
Dimensions
Gross weight0.229 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL16-1
0 in TME stock
Net price for quantities from 5 pcs - 0.28 EURGross price for quantities from 5 pcs - 0.28 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 2500 pcs - 0.22 EURGross price for quantities from 2500 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs