+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL16-680

Inductor: wire; SMD; 680uH; Ioper: 0.12A; R: 9.2Ω; Isat: 0.14A


Manufacturer: FERROCORE

Manufacturer part number:
DL16-680
TME Symbol:
DL16-680

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.68mH
Operating current
0.12A
Resistance
9.2Ω
Resonant frequency
3MHz
Saturation current
0.14A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
6.6mm
B dimension
4.45mm
C dimension
3.94mm
D dimension
2.92mm
Dimensions
Gross weight0.214 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL16-680
4146 in TME stock
Net price for quantities from 5 pcs - 0.15 EURGross price for quantities from 5 pcs - 0.15 EUR
Net price for quantities from 25 pcs - 0.13 EURGross price for quantities from 25 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs