+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL1812-3.3

Inductor: wire; SMD; 1812; 3.3uH; 355mA; R: 0.8Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL1812-3.3
TME Symbol:
DL1812-3.3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
3.3µH
Operating current
355mA
Resistance
0.8Ω
Resonant frequency
45MHz
Q factor
50
Test frequency
7.96MHz
Inductor features
high moisture resistance
Dimensions
Gross weight0.19 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1812-3.3
200 in TME stock
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 2000 pcs - 0.09 EURGross price for quantities from 2000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 500 pcs