+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL22-10

Inductor: wire; SMD; 10uH; Ioper: 3.9A; R: 38mΩ; Isat: 3.8A; A: 12.95mm


Manufacturer: FERROCORE

Manufacturer part number:
DL22-10
TME Symbol:
DL22-10

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
3.9A
Resistance
38mΩ
Resonant frequency
30MHz
Saturation current
3.8A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
12.95mm
B dimension
9.4mm
C dimension
8.38mm
D dimension
5.21mm
Dimensions
Gross weight1.224 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL22-10
1900 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs