+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL22-470

Inductor: wire; SMD; 470uH; Ioper: 0.5A; R: 1.27Ω; Isat: 0.5A; B: 9.4mm


Manufacturer: FERROCORE

Manufacturer part number:
DL22-470
TME Symbol:
DL22-470

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.47mH
Operating current
0.5A
Resistance
1.27Ω
Resonant frequency
3.5MHz
Saturation current
0.5A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
12.95mm
B dimension
9.4mm
C dimension
8.38mm
D dimension
5.21mm
Dimensions
Gross weight1.408 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL22-470
1738 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs