+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL22-68

Inductor: wire; SMD; 68uH; Ioper: 1.5A; R: 0.2Ω; Isat: 1.4A; A: 12.95mm


Manufacturer: FERROCORE

Manufacturer part number:
DL22-68
TME Symbol:
DL22-68

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Operating current
1.5A
Resistance
0.2Ω
Resonant frequency
10MHz
Saturation current
1.4A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
12.95mm
B dimension
9.4mm
C dimension
8.38mm
D dimension
5.21mm
Dimensions
Gross weight1.362 g
See other products in this category: Inductors FERROCORE,
*
DL22-68
0 in TME stock
Net price for quantities from 1 pcs - 0.64 GBPGross price for quantities from 1 pcs - 0.64 GBP
Net price for quantities from 5 pcs - 0.45 GBPGross price for quantities from 5 pcs - 0.45 GBP
Net price for quantities from 25 pcs - 0.35 GBPGross price for quantities from 25 pcs - 0.35 GBP
Net price for quantities from 100 pcs - 0.31 GBPGross price for quantities from 100 pcs - 0.31 GBP
Net price for quantities from 500 pcs - 0.25 GBPGross price for quantities from 500 pcs - 0.25 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs