+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL50-330

Inductor: wire; SMD; 330uH; Ioper: 1A; R: 0.56Ω; Isat: 1.9A; A: 18.54mm


Manufacturer: FERROCORE

Manufacturer part number:
DL50-330
TME Symbol:
DL50-330

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
1A
Resistance
0.56Ω
Resonant frequency
4Hz
Saturation current
1.9A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
18.54mm
B dimension
15.24mm
C dimension
12.7mm
D dimension
7.11mm
Dimensions
Gross weight4.03 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL50-330
464 in TME stock
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 5 pcs - 0.69 EURGross price for quantities from 5 pcs - 0.69 EUR
Net price for quantities from 25 pcs - 0.57 EURGross price for quantities from 25 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.53 EUR
Net price for quantities from 500 pcs - 0.43 EURGross price for quantities from 500 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs