+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLTS-8C

Diode: TVS; 8.5V; bidirectional; 0.5kW; 440pF; ESD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DLTS-8C
TME Symbol:
DLTS-8C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
8V
Breakdown voltage
8.5V
Semiconductor structure
bidirectional
Leakage current
10µA
Peak pulse power dissipation
0.5kW
Capacitance
440pF
Version
ESD
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
DLTS-8C
0 in TME stock
Net price for quantities from 100 pcs - 126.22 USDGross price for quantities from 100 pcs - 126.22 USD
No. of pieces (Multiplicity: 1)