+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of accessories for development kits | expansion board | |
Components | BMA150, MRF24WB0MA, SSD1926, WM8731 | |
Programmers and development kits features | joystick | |
Connection | Hirose FX10A-120P/12-SV1(71), microSD, PICtail, power supply | |
Kind of display used | LCD TFT 3,2" | |
Kit contents | prototype board | |
Number of add-on connectors | 1 | |
Display resolution | 240x320 | |
Related items | DM320001, DM330012 |