+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of development kit | Microchip | |
Family | SAMD | |
Components | ATECC608A, ATSAMD21E18A | |
Connection | mikroBUS socket, USB micro | |
Ciphering | AES128, SHA256 | |
Application | IoT | |
Kit contents | expansion board | |
Number of add-on connectors | 1 | |
Technology | TrustCUSTOM, TrustFLEX, Trust&GO |