+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMP2035UTS-13

Transistor: P-MOSFET x2; unipolar; -20V; 3.96A; Idm: 22A; 0.89W


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMP2035UTS-13
TME Symbol:
DMP2035UTS-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
3.96A
Pulsed drain current
22A
Power dissipation
0.89W
Case
TSSOP8
Gate-source voltage
±8V
On-state resistance
62mΩ
Mounting
SMD
Gate charge
15.4nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Semiconductor structure
common drain
Version
ESD
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMP2035UTS-13
0 in TME stock
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.47 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2500 pcs - 0.20 EURGross price for quantities from 2500 pcs - 0.20 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.18 EUR
Net price for quantities from 7500 pcs - 0.17 EURGross price for quantities from 7500 pcs - 0.17 EUR
Net price for quantities from 12500 pcs - 0.17 EURGross price for quantities from 12500 pcs - 0.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.