+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMP3085LSD-13

Transistor: P-MOSFET x2; unipolar; -30V; -3.1A; Idm: -20A; 1.1W; SO8


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMP3085LSD-13
TME Symbol:
DMP3085LSD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-3.1A
Pulsed drain current
-20A
Power dissipation
1.1W
Case
SO8
Gate-source voltage
±20V
On-state resistance
70mΩ
Mounting
SMD
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight0.137 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMP3085LSD-13
198 in TME stock
Net price for quantities from 1 pcs - 0.44 GBPGross price for quantities from 1 pcs - 0.44 GBP
Net price for quantities from 10 pcs - 0.28 GBPGross price for quantities from 10 pcs - 0.28 GBP
Net price for quantities from 50 pcs - 0.17 GBPGross price for quantities from 50 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.14 GBPGross price for quantities from 100 pcs - 0.14 GBP
Net price for quantities from 500 pcs - 0.09 GBPGross price for quantities from 500 pcs - 0.09 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.08 GBP
Net price for quantities from 2500 pcs - 0.07 GBPGross price for quantities from 2500 pcs - 0.07 GBP
Net price for quantities from 5000 pcs - 0.07 GBPGross price for quantities from 5000 pcs - 0.07 GBP
Net price for quantities from 7500 pcs - 0.07 GBPGross price for quantities from 7500 pcs - 0.07 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs