+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-91410

Patch panel; Keystone; RACK; grey; rack 19"; Number of ports: 24


Manufacturer: DIGITUS

Manufacturer part number:
DN-91410
TME Symbol:
DN-91410

Specification

Manufacturer
DIGITUS
Type of network accessories
patch panel
Connector variant
Keystone
Version
RACK
Colour
grey
Mounting
rack 19"
Number of ports
24
Standard
19"
Shield structure
unshielded
Useful height (U)
1U
Gross weight751.3 g
Certificates
EAN code4016032280781
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-91410
8 in TME stock
Net price for quantities from 1 pcs - 14.71 EURGross price for quantities from 1 pcs - 14.71 EUR
Net price for quantities from 3 pcs - 13.06 EURGross price for quantities from 3 pcs - 13.06 EUR
Net price for quantities from 5 pcs - 11.43 EURGross price for quantities from 5 pcs - 11.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.